
Positive fixed 3.3V output linear voltage regulator with very low dropout voltage (200mV) and inhibit function. Features a maximum input voltage of 16V and a maximum output current of 50mA. This surface mount component is housed in a SOT-23-5 package, measuring 3mm x 1.75mm x 1.3mm. Operating temperature range is -25°C to 125°C, with a quiescent current of 110uA and input bias current of 80uA. Lead-free and RoHS compliant.
Stmicroelectronics LD2979M33TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2979M33TR to view detailed technical specifications.
No datasheet is available for this part.
