Stmicroelectronics LD2980ABM18TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD2980ABM18TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
