
The LD2980ABM40TR is a single-output linear voltage regulator from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 16V. The device is packaged in a SOT-23 case and is available in quantities of 3000 per reel. The LD2980ABM40TR is not RoHS compliant.
Stmicroelectronics LD2980ABM40TR technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD2980ABM40TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
