The LD2981ABM25TR is a single-output linear voltage regulator from Stmicroelectronics. It operates from a minimum input voltage of 2.5V and can supply a maximum output current of 100mA. The device is packaged in a SOT-23-5 package and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LD2981ABM25TR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2.6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981ABM25TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
