
Ultra low drop voltage regulator, a positive fixed output linear regulator, offers a 3V output voltage with a maximum output current of 100mA. Featuring a low dropout voltage of 180mV and high accuracy of 0.75%, this component operates from a 2.5V to 16V input range. Designed for surface mounting, it is housed in a compact SOT-23 package with dimensions of 3mm (L) x 1.75mm (W) x 1.3mm (H). The device boasts low quiescent current of 100uA and input bias current of 80uA, with an operating temperature range of -40°C to 125°C. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Stmicroelectronics LD2981ABM30TR technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981ABM30TR to view detailed technical specifications.
No datasheet is available for this part.