
A positive, fixed 2.5V output linear voltage regulator (LDO) with an inhibit function. Features a very low dropout voltage of 280mV and a maximum output current of 150mA. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 16V, within a temperature range of -40°C to 125°C. This surface mount component is housed in a compact SOT-23-5 package, measuring 3mm in length, 1.75mm in width, and 1.3mm in height. It offers low noise operation and is lead-free and RoHS compliant.
Stmicroelectronics LD2985BM25R technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2985BM25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
