
Positive fixed 2.8V output voltage regulator, offering 150mA maximum output current. Features very low dropout and low noise operation with an inhibit function. Designed for surface mount applications in a SOT-23-5 package, operating from a 2.5V to 16V input voltage range. This RoHS compliant component boasts a low input bias current of 80uA and a quiescent current of 150uA, with a high power supply rejection ratio of 45dB. Suitable for operation across a wide temperature range of -40°C to 125°C.
Stmicroelectronics LD2985BM28R technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2985BM28R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
