
1.2V positive fixed output linear voltage regulator with 0.1V dropout voltage. Features 150mA maximum output current and 2% accuracy. Operates from 1.5V to 5.5V input voltage with a quiescent current of 50µA. Surface mountable in a SOT-666 package. RoHS compliant.
Stmicroelectronics LD39015XG12R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-666 |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015XG12R to view detailed technical specifications.
No datasheet is available for this part.
