The LD39020ADTPU25R is a linear voltage regulator from Stmicroelectronics. It is a single-function device with a dual terminal position and a 4-terminal package. The regulator has a maximum input voltage of 5.5V and a minimum input voltage of 3.5V. It can supply a maximum output current of 0.2A and has a nominal output voltage of 2.5V. The device operates within a temperature range of -40°C to 125°C.
Stmicroelectronics LD39020ADTPU25R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.4625 |
| Output Voltage1-Max | 2.5375 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD39020ADTPU25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.