The LD39020ADTPU30R is a linear voltage regulator from Stmicroelectronics with 4 terminals in a HVSON package. It operates over a temperature range of -40 to 125°C and has a maximum output current of 0.2A. The regulator's output voltage is adjustable between 2.955V and 3.045V. It can handle an input voltage range of 4 to 5.5V.
Stmicroelectronics LD39020ADTPU30R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD39020ADTPU30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.