
3.3V positive linear voltage regulator IC with 200mA maximum output current. Features a very low 40µA quiescent current and 200mV dropout voltage. Operates from 1.5V to 5.5V input voltage with 2% accuracy. Packaged in a compact DFN surface mount case, measuring 1.05mm x 1.05mm x 0.35mm. Offers 80dB power supply rejection ratio and operates across a -40°C to 125°C temperature range. RoHS compliant.
Stmicroelectronics LD39020DTPU33R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39020DTPU33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
