
500mA fixed output voltage regulator, providing a stable 3.3V output. Features low quiescent current of 50µA and low input bias current of 20µA, ideal for power-sensitive applications. Operates with a wide input voltage range from 1.5V to 5.5V and delivers up to 500mA output current. Offers 2% accuracy and a high Power Supply Rejection Ratio (PSRR) of 62dB. Packaged in a DFN surface mount format, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LD39050PU33R technical specifications.
Download the complete datasheet for Stmicroelectronics LD39050PU33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
