
Positive fixed 1.8V output linear voltage regulator IC, delivering up to 800mA output current with a 1.5% accuracy. Features a low 150mV dropout voltage and operates from a 2.5V to 6V input range. This surface mount component is housed in a TO-252-5 package, suitable for temperatures from -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics LD39080PT18-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5mA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39080PT18-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.