The LD39115J10R is a single-output linear voltage regulator with a fixed output voltage of 1V. It can supply a maximum output current of 150mA and operates over a wide input voltage range of 1.5V to 5.5V. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature range of -40°C to 125°C.
Stmicroelectronics LD39115J10R technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39115J10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.