
The LD39115J30R is a single positive linear voltage regulator from Stmicroelectronics with an output voltage of 3V and maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in the FCBGA package type. The device is RoHS compliant and has a power supply rejection ratio of 67dB. The regulator has a quiescent current of 50uA and a maximum supply current of 70uA.
Stmicroelectronics LD39115J30R technical specifications.
| Accuracy | 2% |
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39115J30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.