150mA low quiescent current, low noise voltage regulator with a 3.3V fixed output voltage. Features 2% accuracy, 80mV dropout voltage, and 67dB PSRR. Operates from 1.5V to 5.5V input, delivering up to 150mA output current. Surface mountable in a compact BGA package, this lead-free component offers a low 50uA quiescent current and operates across a -40°C to 125°C temperature range.
Stmicroelectronics LD39115J33R technical specifications.
| Accuracy | 2% |
| Package/Case | BGA |
| Dropout Voltage | 80mV |
| Height | 0.37mm |
| Lead Free | Lead Free |
| Length | 0.82mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.818mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39115J33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
