
300mA fixed output linear voltage regulator IC with 2.5V nominal output voltage. Features 1% accuracy, 300mV dropout voltage, and very low 45uA quiescent current. Operates from 1.4V to 5.5V input voltage, delivering up to 300mA output current. Packaged in a compact FCBGA with surface mount capability. High 65dB PSRR and 125°C maximum operating temperature.
Stmicroelectronics LD39130SJ25R technical specifications.
| Accuracy | 1% |
| Package/Case | FCBGA |
| Dropout Voltage | 300mV |
| Height | 0.42mm |
| Lead Free | Lead Free |
| Length | 0.72mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 55uA |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 0.72mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39130SJ25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
