3.3V fixed output, 300mA positive linear voltage regulator IC with 1% accuracy. Features a very low 4µA quiescent current and 55µA operating supply current, enabling automatic Green mode operation. Offers a 300mV dropout voltage and 70dB PSRR, with a maximum input voltage of 5.5V. Packaged in a compact FCBGA (0.72mm x 0.72mm x 0.42mm) for surface mounting, operating from -40°C to 125°C.
Stmicroelectronics LD39130SJ33R technical specifications.
| Accuracy | 1% |
| Package/Case | FCBGA |
| Dropout Voltage | 300mV |
| Height | 0.42mm |
| Lead Free | Lead Free |
| Length | 0.72mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 55uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 0.72mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39130SJ33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.