
1.5A fixed output linear voltage regulator with 1.22V output voltage and 1.5% accuracy. Features a 2.5V minimum input voltage and 6V maximum input voltage, with a 1mA input bias current. This positive output regulator offers a 55dB PSRR and 2.5mA quiescent current. Packaged in a DPAK surface mount case, it operates from -40°C to 125°C and is supplied on tape and reel.
Stmicroelectronics LD39150DT12-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | DPAK |
| Input Bias Current | 1mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39150DT12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.