
Ultra low drop BiCMOS voltage regulator, this adjustable positive linear voltage regulator offers a maximum output current of 1.5A and a maximum output voltage of 5V, with a minimum output voltage of 1.22V. Featuring a 1.5% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 55dB, it operates with an input voltage range from 2.5V to 6V. The device supports surface mount installation in a TO-252-5 package, with a quiescent current of 2.5mA and an input bias current of 1mA. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD39150PT-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39150PT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
