
Ultra low drop BICMOS voltage regulator, a positive fixed output linear voltage regulator with a 1.22V output voltage and 3A maximum output current. Features a 200mV dropout voltage, 1.5% accuracy, and a wide input voltage range of 2.5V to 6V. Operates from -40°C to 125°C, with a quiescent current of 5µA and a 1.2mA input bias current. Packaged in a TO-252 surface mount package, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD39300DT12-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252 |
| Dropout Voltage | 200mV |
| Input Bias Current | 1.2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.22V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39300DT12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
