
Ultra low drop BICMOS voltage regulator, offering a fixed 2.5V output voltage with 3A maximum output current. Features a 1.5% accuracy, 55dB PSRR, and a low 5µA quiescent current. Operates from a 2.5V to 6V input voltage range and is available in a TO-252 package for surface mounting. This lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LD39300DT25-R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252 |
| Input Bias Current | 1.2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5uA |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39300DT25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
