
Stmicroelectronics LD3980PM08R technical specifications.
| Package/Case | DFN |
| Input Bias Current | 90uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 610mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 700mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3980PM08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.