
Stmicroelectronics LD3985G18R technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1mm |
| Input Bias Current | 85uA |
| Length | 2.9mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985G18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.