Positive fixed 2.5V output linear voltage regulator, offering ultra-low dropout of 60mV and low noise operation. Features a maximum output current of 550mA, with a minimum current limit of 300mA, and is compatible with low ESR capacitors. This surface mount component operates from a 2.5V to 6V input, with a quiescent current of 150uA and input bias current of 85uA. Housed in a compact SOT-23-5 package (1mm height, 2.9mm length, 1.6mm width), it boasts a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Stmicroelectronics LD3985G25R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Height | 1mm |
| Input Bias Current | 85uA |
| Length | 2.9mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985G25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.