
Ultra-low drop, low-noise BiCMOS voltage regulator for efficient power management. Features a fixed 2.7V output voltage with 150mA output current and 2% accuracy. Supports low ESR capacitors, offering a 50dB PSRR and a maximum input voltage of 6V. Designed for surface mounting in a compact SOT-23-5 package, operating from 2.5V to 6V input with a quiescent current of 150uA.
Stmicroelectronics LD3985G27R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 2.7V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985G27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.