
3.3V fixed output, positive polarity, linear voltage regulator (LDO) with ultra-low dropout and low noise characteristics. Features 550mA maximum output current, 2% accuracy, and compatibility with low ESR capacitors. Operates from 2.5V to 6V input voltage, with a quiescent current of 150uA and input bias current of 85uA. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component offers a 50dB PSRR and a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LD3985G33R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985G33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.