
1.8V fixed positive output, 550mA maximum output current linear voltage regulator. Features ultra-low dropout, low noise, and compatibility with low ESR capacitors. Operates from 2.5V to 6V input voltage with a 3% accuracy. Surface mount FCBGA package, RoHS compliant, and lead-free. Ideal for power management applications requiring stable 1.8V output.
Stmicroelectronics LD3985J18R technical specifications.
| Accuracy | 3% |
| Package/Case | FCBGA |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985J18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
