The LD3985J47R is a linear voltage regulator LDO with an output voltage of 4.7V, capable of sourcing 150mA and sinking 550mA. It operates with an input voltage range of 2.5V to 6V and has a maximum operating temperature of 125°C. The device is mounted using surface mount technology and has a quiescent current of 150uA. It is RoHS compliant and available in a package quantity of 4000 units per reel.
Stmicroelectronics LD3985J47R technical specifications.
| Accuracy | 2% |
| Input Bias Current | 85uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985J47R to view detailed technical specifications.
No datasheet is available for this part.