The LD3985J48R is a single-channel linear voltage regulator with an output voltage of 4.8V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 150uA. The device is RoHS non-compliant and is available in a surface mount package with a packaging quantity of 4000 units per reel. The regulator has a high accuracy of 2% and a low input bias current of 85uA, making it suitable for a variety of applications.
Stmicroelectronics LD3985J48R technical specifications.
| Accuracy | 2% |
| Input Bias Current | 85uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD3985J48R to view detailed technical specifications.
No datasheet is available for this part.