The LD3985M30 is a dual linear voltage regulator with a fixed output voltage of 3V. It has a maximum input voltage of 6V and a minimum input voltage of 2.5V. The regulator can supply a maximum output current of 0.15A. It has a maximum dropout voltage of 0.1V and a maximum line regulation of 0.0075V. The device is packaged in a 5-pin LSSOP package and is rated for operation over a temperature range of -40°C to 125°C.
Stmicroelectronics LD3985M30 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD3985M30 to view detailed technical specifications.
No datasheet is available for this part.