Stmicroelectronics LD49150PT08R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Min Current Limit | 2.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4.5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 812mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD49150PT08R to view detailed technical specifications.
No datasheet is available for this part.