3A positive linear voltage regulator with very low dropout for low output voltage applications. Features a 1.5% accuracy and a 3A maximum output current. Operates with a 1.4V to 5.5V input voltage range and provides a fixed or adjustable output voltage down to 1V. This surface mount component is housed in a TO-252-5 package, RoHS compliant, and offers a Power Supply Rejection Ratio (PSRR) of 68dB.
Stmicroelectronics LD49300PT10R technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Min Output Voltage | 1V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reference Voltage | 812mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD49300PT10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
