
1A positive fixed output linear voltage regulator IC with 3.3V nominal output voltage and 1% accuracy. Features a very low 200mV dropout voltage, 1A maximum output current, and a wide input voltage range of 2.6V to 16V. Operates from -40°C to 125°C with 200µA typical supply current. Packaged in a TO-252-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDF33PT-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 200mV |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 200uA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDF33PT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.