
500mA very low drop voltage regulator, featuring a fixed 5V output and 1% accuracy. This positive, single-output linear regulator operates with a maximum input voltage of 16V and a minimum of 2.5V, delivering up to 500mA. Packaged in a DPAK for surface mounting, it offers a PSRR of 52dB and a quiescent current of 800uA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDFM50DT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDFM50DT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
