
1A adjustable positive linear voltage regulator IC featuring a low 200mV dropout voltage and 1% accuracy. This surface mount component operates from 2.6V to 16V input, providing an adjustable output voltage from 800mV up to 12V. With a maximum output current of 1A, it offers a 55dB PSRR and a quiescent current of 800uA. The compact DFN package measures 2mm x 2mm x 0.95mm, suitable for tape and reel packaging.
Stmicroelectronics LDFPVR technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 200uA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDFPVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
