
This positive, fixed output linear voltage regulator offers a 200mA maximum output current with a nominal output voltage of 800mV. Featuring a low quiescent current of 100µA and a low dropout voltage of 150mV, this component ensures efficient power management. It operates with an input voltage range of 1.9V to 5.5V and maintains 2% accuracy across its operating temperature range of -40°C to 125°C. The surface mount SOT-323-5 package measures 2.2mm in length, 1.35mm in width, and 1mm in height.
Stmicroelectronics LDK120C08R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120C08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.