High-performance, positive fixed output linear voltage regulator (LDO) delivering 200mA with a low 100µA quiescent current. Features a 3.1V nominal output voltage with 2% accuracy and a low 150mV dropout voltage. Operates from a 1.9V to 5.5V input range and is housed in a compact SOT-323-5 surface mount package. Suitable for applications requiring very low noise and efficient power management across a wide temperature range of -40°C to 125°C.
Stmicroelectronics LDK120C31R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120C31R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
