
800mV fixed output, positive polarity, 200mA low quiescent current linear voltage regulator. Features 60µA quiescent current, 150mV dropout voltage, and 2% accuracy. Operates from 1.9V to 5.5V input, delivering up to 200mA output current. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component is suitable for demanding applications.
Stmicroelectronics LDK120M08R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120M08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
