
Adjustable positive linear voltage regulator with 200mA maximum output current and 60µA quiescent current. Features 150mV dropout voltage, 2% accuracy, and 55dB PSRR. Operates from 1.9V to 5.5V input voltage, with adjustable output voltage from 800mV to 5.2V. Packaged in DFN for surface mount applications, this lead-free component offers a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics LDK120PU-R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 800mV |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120PU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
