
This positive, fixed output linear voltage regulator offers a 2.9V output with a maximum output current of 200mA. Featuring a low quiescent current of 60µA and a low dropout voltage of 100mV, it operates from a 1.9V to 5.5V input range. The device boasts 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 55dB, suitable for surface mount applications in a DFN package.
Stmicroelectronics LDK120PU29R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120PU29R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
