
300mA adjustable positive linear voltage regulator with 2% accuracy and 60µA quiescent current. Features a low dropout voltage of 200mV, maximum input voltage of 5.5V, and a maximum output current of 300mA. Operates from -40°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a SOT-323-5 for surface mount applications.
Stmicroelectronics LDK130C-R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 800mV |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130C-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
