
300mA low quiescent current, very low noise LDO voltage regulator with a fixed 800mV output and 2% accuracy. Features a 200mV dropout voltage, 70µA operating supply current, and 60µA quiescent current. Operates from a 1.9V to 5.5V input voltage range and supports a maximum output current of 300mA. Packaged in a compact SOT-323 surface mount case, this RoHS compliant component is ideal for power management applications.
Stmicroelectronics LDK130C08R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323 |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130C08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.