
300mA fixed output linear voltage regulator with 1V nominal output voltage. Features 60µA quiescent current, 200mV dropout voltage, and 55dB PSRR. Operates from 1.9V to 5.5V input, delivering up to 300mA output current with 2% accuracy. Packaged in a compact SOT-323 surface mount case.
Stmicroelectronics LDK130C10R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323 |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130C10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
