300 mA low quiescent current, very low noise LDO voltage regulator with a fixed 1.5V output and 2% accuracy. Features a low dropout voltage of 200mV, operating from 1.9V to 5.5V input. This positive polarity, surface mount component offers a 70µA operating supply current and 60µA quiescent current, with a PSRR of 55dB. Packaged in a compact SOT-323 case (1.35mm W x 2.2mm L x 1mm H), it is RoHS compliant and suitable for operation between -40°C and 125°C.
Stmicroelectronics LDK130C15R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323 |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130C15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
