
3.3V fixed output, positive polarity, single output linear voltage regulator (LDO) with a maximum output current of 300mA. Features low quiescent current of 60uA and a low noise profile with 55dB PSRR. Operates from a 1.9V to 5.5V input voltage range and is available in a SOT-323-5 surface mount package. Offers 2% accuracy and a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDK130C33R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130C33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
