300mA low quiescent current, very low noise LDO voltage regulator with a 1V fixed output voltage. Features 2% accuracy, 100mV dropout voltage, and a maximum input voltage of 5.5V. Operates from 1.9V to 5.5V with a typical quiescent current of 60uA. Packaged in a compact DFN surface mount case, measuring 1.3mm x 1.2mm x 0.45mm, supplied on tape and reel. Offers 55dB PSRR and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LDK130PU10R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130PU10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.