300mA low quiescent current, very low noise LDO voltage regulator. Features a 1.2V fixed positive output voltage with 2% accuracy and a low 100mV dropout voltage. Operates from 1.9V to 5.5V input, delivering up to 300mA output current. Boasts a low 60µA quiescent current and 55dB PSRR. Housed in a compact 1.3mm x 1.2mm x 0.45mm DFN surface mount package, supplied on tape and reel.
Stmicroelectronics LDK130PU12R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130PU12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.