
300mA positive fixed output linear voltage regulator with 2.9V nominal output voltage. Features 60µA quiescent current, 100mV dropout voltage, and 55dB PSRR. Operates from 1.9V to 5.5V input voltage with 2% accuracy. Surface mount DFN package, RoHS compliant, and rated for -40°C to 125°C operating temperature.
Stmicroelectronics LDK130PU29R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 70uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130PU29R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
