
200mA fixed output positive linear voltage regulator with 4V nominal output voltage. Features 90µA quiescent current, 100mV dropout voltage, and 50dB PSRR. Operates from 2.5V to 13.2V input voltage with 2% accuracy. Packaged in SOT-323-5 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDK220C40R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220C40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
